Filter Your Search
1 - 7 of 7 results
|
VE-21X-EU-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5.2 V | 32 V | 21 V | 2.6 V | 5.72 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | ||||||||||
|
VE-21X-EU-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5.2 V | 32 V | 21 V | 2.6 V | 5.72 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||
|
VE-21X-EU-F3
Vicor Corporation
|
Check for Price | Active | 24 V | 5.2 V | 32 V | 21 V | 4.68 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 200 W | e3 | TUV, UL | 85 °C | -10 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VE-21X-EU-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5.2 V | 32 V | 21 V | 2.6 V | 5.72 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||
|
VE-21X-EU
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5.2 V | 32 V | 21 V | 2.6 V | 5.72 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | compliant | EAR99 | , | MODULE | 9 | ||||||
|
VE-21X-EU-F4
Vicor Corporation
|
Check for Price | Active | 24 V | 5.2 V | 32 V | 21 V | 4.68 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 200 W | e3 | TUV, UL | 85 °C | -10 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VE-21X-EU-B1
Vicor Corporation
|
Check for Price | Active | 24 V | 5.2 V | 32 V | 21 V | 4.68 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 200 W | e3 | TUV, UL | 85 °C | -10 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , |