Filter Your Search
1 - 7 of 7 results
|
VE-230-IY
Vicor Corporation
|
$255.6500 | Yes | Yes | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | ||||||||||
|
VE-230-IY-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 60 V | 42 V | 4.975 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | compliant | EAR99 | MODULE | , | 9 | |||||
|
VE-230-IY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||
|
VE-230-IY-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 60 V | 42 V | 4.975 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | compliant | EAR99 | MODULE | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | |||||
|
VE-230-IY-B1
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | e3 | TUV, UL | 85 °C | -40 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VE-230-IY-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | ||||||
|
VE-230-IY-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , |