Filter Your Search
1 - 7 of 7 results
|
VE-25B-IX-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 95 V | 200 V | 100 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | e3 | TUV, UL | 85 °C | -40 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||
|
VE-25B-IX-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 95 V | 200 V | 100 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-25B-IX-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 95 V | 200 V | 100 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-25B-IX
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 95 V | 200 V | 100 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-25B-IX-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 95 V | 200 V | 100 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-25B-IX-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 95 V | 200 V | 100 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | e3 | TUV, UL | 85 °C | -40 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||
|
VE-25B-IX-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 95 V | 200 V | 100 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | e3 | TUV, UL | 85 °C | -40 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |