Filter Your Search
1 - 7 of 7 results
|
VE-27T-MW-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||||
|
VE-27T-MW-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | e3 | TUV, UL | 85 °C | -55 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VE-27T-MW-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | e3 | TUV, UL | 85 °C | -55 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VE-27T-MW-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | e3 | TUV, UL | 85 °C | -55 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VE-27T-MW-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||
|
VE-27T-MW
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | compliant | EAR99 | PACKAGE-9 | MODULE | 9 | |||||
|
VE-27T-MW-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 |