Filter Your Search
1 - 7 of 7 results
|
VE-B10-EY-B1
Vicor Corporation
|
Check for Price | Active | 24 V | 5 V | 32 V | 21 V | 4.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | VICOR | ||||||||||||||||||||||
|
VE-B10-EY
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 32 V | 21 V | 3.5 V | 5.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | ||||
|
VE-B10-EY-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 32 V | 21 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-B10-EY-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 32 V | 21 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-B10-EY-F4
Vicor Corporation
|
Check for Price | Active | 24 V | 5 V | 32 V | 21 V | 4.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B10-EY-F3
Vicor Corporation
|
Check for Price | Active | 24 V | 5 V | 32 V | 21 V | 4.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B10-EY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 32 V | 21 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 |