Filter Your Search
1 - 7 of 7 results
|
VE-B2R-IW-B1
Vicor Corporation
|
Check for Price | Active | 36 V | 7.5 V | 56 V | 21 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B2R-IW-S
Vicor Corporation
|
Check for Price | Active | 36 V | 7.5 V | 56 V | 21 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 45.7 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B2R-IW
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 36 V | 7.5 V | 56 V | 21 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | ROHS COMPLIANT, PACKAGE-9 | compliant | EAR99 | MODULE | 9 | ||||||
|
VE-B2R-IW-F2
Vicor Corporation
|
Check for Price | Active | 36 V | 7.5 V | 56 V | 21 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B2R-IW-F1
Vicor Corporation
|
Check for Price | Active | 36 V | 7.5 V | 56 V | 21 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B2R-IW-F4
Vicor Corporation
|
Check for Price | Active | 36 V | 7.5 V | 56 V | 21 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B2R-IW-F3
Vicor Corporation
|
Check for Price | Active | 36 V | 7.5 V | 56 V | 21 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |