Filter Your Search
1 - 7 of 7 results
|
VE-B3J-IW-F2
Vicor Corporation
|
Check for Price | Active | 48 V | 36 V | 60 V | 42 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B3J-IW-S
Vicor Corporation
|
Check for Price | Active | 48 V | 36 V | 60 V | 42 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 45.7 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B3J-IW-F1
Vicor Corporation
|
Check for Price | Active | 48 V | 36 V | 60 V | 42 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B3J-IW
Vicor Corporation
|
Check for Price | Active | 48 V | 36 V | 60 V | 42 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 90 % | 0.2 % | 0.2 % | 100 W | TUV, UL | 85 °C | -40 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | |||||||
|
VE-B3J-IW-F4
Vicor Corporation
|
Check for Price | Active | 48 V | 36 V | 60 V | 42 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B3J-IW-B1
Vicor Corporation
|
Check for Price | Active | 48 V | 36 V | 60 V | 42 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B3J-IW-F3
Vicor Corporation
|
Check for Price | Active | 48 V | 36 V | 60 V | 42 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |