Filter Your Search
1 - 7 of 7 results
|
VE-B4D-EV
Vicor Corporation
|
Check for Price | Active | 72 V | 100 V | 55 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 88 % | 0.5 % | 0.5 % | 150 W | TUV, UL | 85 °C | -10 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | ||||||||
|
VE-B4D-EV-S
Vicor Corporation
|
Check for Price | Active | 72 V | 85 V | 100 V | 55 V | 42.5 V | 93.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 150 W | TUV, UL | 85 °C | -10 °C | 45.7 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B4D-EV-F2
Vicor Corporation
|
Check for Price | Active | 72 V | 85 V | 100 V | 55 V | 42.5 V | 93.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 150 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B4D-EV-B1
Vicor Corporation
|
Check for Price | Active | 72 V | 85 V | 100 V | 55 V | 42.5 V | 93.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 150 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B4D-EV-F4
Vicor Corporation
|
Check for Price | Active | 72 V | 85 V | 100 V | 55 V | 42.5 V | 93.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 150 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B4D-EV-F1
Vicor Corporation
|
Check for Price | Active | 72 V | 85 V | 100 V | 55 V | 42.5 V | 93.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 150 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VE-B4D-EV-F3
Vicor Corporation
|
Check for Price | Active | 72 V | 85 V | 100 V | 55 V | 42.5 V | 93.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 150 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |