Filter Your Search
1 - 7 of 7 results
|
VE-B64-MV-F3
Vicor Corporation
|
Check for Price | Active | 300 V | 48 V | 400 V | 200 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B64-MV-F4
Vicor Corporation
|
Check for Price | Active | 300 V | 48 V | 400 V | 200 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B64-MV-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 48 V | 400 V | 200 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B64-MV
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 48 V | 400 V | 200 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | |||
|
VE-B64-MV-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 48 V | 400 V | 200 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-B64-MV-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 48 V | 400 V | 200 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-B64-MV-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 48 V | 400 V | 200 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 |