Filter Your Search
1 - 1 of 1 results
|
VE-J02-CZ-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 20 V | 10 V | 14.925 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | , | 9 | compliant | EAR99 |