Filter Your Search
1 - 7 of 7 results
|
VE-J34-CZ
Vicor Corporation
|
$147.1600 | Yes | Yes | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||
|
VE-J34-CZ-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 48 V | 60 V | 42 V | 47.76 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | ||||||
|
VE-J34-CZ-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 48 V | 60 V | 42 V | 47.76 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | compliant | EAR99 | MODULE | 9 | ||||||
|
VE-J34-CZ-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J34-CZ-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | VICOR | |||||
|
VE-J34-CZ-B1
Vicor Corporation
|
Check for Price | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 25 W | TUV, UL | 100 °C | -25 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-J34-CZ-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 |