Filter Your Search
1 - 7 of 7 results
|
VE-J4P-EX
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 13.8 V | 100 V | 55 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J4P-EX-B1
Vicor Corporation
|
Check for Price | Active | 72 V | 13.8 V | 100 V | 55 V | 12.42 V | 15.18 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -10 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VE-J4P-EX-F3
Vicor Corporation
|
Check for Price | Active | 72 V | 13.8 V | 100 V | 55 V | 12.42 V | 15.18 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -10 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VE-J4P-EX-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 13.8 V | 100 V | 55 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J4P-EX-F4
Vicor Corporation
|
Check for Price | Active | 72 V | 13.8 V | 100 V | 55 V | 12.42 V | 15.18 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -10 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VE-J4P-EX-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 13.8 V | 100 V | 55 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J4P-EX-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 13.8 V | 100 V | 55 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 |