Filter Your Search
1 - 7 of 7 results
|
VE-J6B-EZ
Vicor Corporation
|
$143.0600 | Yes | Yes | Active | 300 V | 95 V | 400 V | 200 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-J6B-EZ-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 95 V | 400 V | 200 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-J6B-EZ-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 95 V | 400 V | 200 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 25 W | TUV, UL | 100 °C | -10 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
VE-J6B-EZ-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 95 V | 400 V | 200 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J6B-EZ-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 95 V | 400 V | 200 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J6B-EZ-F4
Vicor Corporation
|
Check for Price | Active | 300 V | 95 V | 400 V | 200 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 25 W | TUV, UL | 100 °C | -10 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
VE-J6B-EZ-F3
Vicor Corporation
|
Check for Price | Active | 300 V | 95 V | 400 V | 200 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 25 W | TUV, UL | 100 °C | -10 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 |