Filter Your Search
1 - 7 of 7 results
|
VE-J6Y-IY
Vicor Corporation
|
$230.9400 | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 1.65 V | 3.63 V | 10 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 33 W | e3 | TUV, UL | 100 °C | -40 °C | Matte Tin (Sn) | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
VE-J6Y-IY-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 3.2835 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | INDUSTRIAL | 33 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | ||||||
|
VE-J6Y-IY-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J6Y-IY-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 3.3 V | 400 V | 200 V | 1.65 V | 3.63 V | 10 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 33 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VE-J6Y-IY-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J6Y-IY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-J6Y-IY-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 3.2835 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | INDUSTRIAL | 33 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | MODULE | 9 |