Filter Your Search
1 - 7 of 7 results
|
VE-J7T-IY-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
VE-J7T-IY
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-J7T-IY-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J7T-IY-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | ||||||
|
VE-J7T-IY-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J7T-IY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-J7T-IY-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 |