Filter Your Search
1 - 1 of 1 results
|
VE-26R-MW-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 |