Filter Your Search
1 - 7 of 7 results
|
VE-26V-EW
Vicor Corporation
|
$146.1300 | Yes | Yes | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-26V-EW-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | e3 | TUV, UL | 85 °C | -10 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||
|
VE-26V-EW-F3
Vicor Corporation
|
Check for Price | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | e3 | TUV, UL | 85 °C | -10 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||
|
VE-26V-EW-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-26V-EW-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-26V-EW-F4
Vicor Corporation
|
Check for Price | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | e3 | TUV, UL | 85 °C | -10 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||
|
VE-26V-EW-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |