Filter Your Search
1 - 1 of 1 results
|
VE-J4N-IY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 18.5 V | 100 V | 55 V | 9.25 V | 20.35 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 |