Parametric results for: venkel ltd under Ceramic Capacitors

Filter Your Search

1 - 10 of 810,872 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: VENKEL LTD
Select parts from the table below to compare.
Compare
Compare
C0805C0G250-101KGP
VENKEL LTD
Check for Price Yes Active 100 pF 25 V 10 % 0805 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES GOLD OVER NICKEL WRAPAROUND 1.4 mm 2 mm 1.25 mm VENKEL LTD , compliant EAR99 8532.24.00.20
C0603X5R6R3-225MPBE
VENKEL LTD
Check for Price No Active 2.2 µF 6.3 V 20 % 0603 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 85 °C -55 °C 2 SMT TR, EMBOSSED, 7 INCH YES Tin/Lead (Sn90Pb10) WRAPAROUND 1.02 mm 1.6 mm 800 µm VENKEL LTD , 0603 compliant EAR99 8532.24.00.20
C01005C0G160-5R0GPU
VENKEL LTD
Check for Price Yes Active CERAMIC CERAMIC CAPACITOR e4 2 PALLADIUM SILVER VENKEL LTD , compliant EAR99
C0402C0G500-101KPP
VENKEL LTD
Check for Price Yes Active 100 pF 50 V 10 % 0402 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES PALLADIUM SILVER WRAPAROUND 640 µm 1 mm 500 µm VENKEL LTD , compliant EAR99 8532.24.00.20
C0402X5R6R3-335KGR
VENKEL LTD
Check for Price Yes Active 3.3 µF 6.3 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 85 °C -55 °C 2 SMT TR, PAPER, 13 INCH YES GOLD OVER NICKEL WRAPAROUND 640 µm 1 mm 500 µm VENKEL LTD , compliant EAR99 8532.24.00.20
C1812X7R250-153JPBR
VENKEL LTD
Check for Price No Active 15 nF 25 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Tin/Lead (Sn90Pb10) WRAPAROUND 2.16 mm 4.5 mm 3.2 mm VENKEL LTD , 1812 compliant EAR99 8532.24.00.20
C1812X7R250-563JPBR
VENKEL LTD
Check for Price No Active 56 nF 25 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Tin/Lead (Sn90Pb10) WRAPAROUND 2.16 mm 4.5 mm 3.2 mm VENKEL LTD , 1812 compliant EAR99 8532.24.00.20
C01005C0G250-5R6GNR
VENKEL LTD
Check for Price Yes Active 5.6 pF 25 V 2 % 01005 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.001 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 203 µm 406 µm 203 µm VENKEL LTD , 01005 compliant EAR99 8532.24.00.20
C0201C0G500-0R4GPBR
VENKEL LTD
Check for Price No Active 0.4 pF 50 V 2 % 0201 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Tin/Lead (Sn90Pb10) WRAPAROUND 304.8 µm 609.6 µm 304.8 µm VENKEL LTD , 0201 compliant EAR99 8532.24.00.20
C0402C0G101-120GPBU
VENKEL LTD
Check for Price No Active 12 pF 100 V 2 % 0402 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed, 13 Inch YES Tin/Lead (Sn90Pb10) WRAPAROUND 640 µm 1 mm 500 µm VENKEL LTD , 0402 compliant EAR99 8532.24.00.20