Filter Your Search
1 - 4 of 4 results
|
Y163020K0000T9R
Vishay Foil Resistors
|
$12.2949 | Yes | Obsolete | 20 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
Y163020K0000T0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 20 kΩ | 0.01 % | 250 mW | 1206 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VFCP1206 (Z FOIL) | 79 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y163020K0000T0R
Vishay Foil Resistors
|
Check for Price | Obsolete | 20 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
Y163020K0000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 20 kΩ | 0.01 % | 250 mW | 1206 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VFCP1206 (Z FOIL) | 79 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |