Filter Your Search
1 - 1 of 1 results
|
VHB150W-Q48-S12
CUI Inc
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | DIP, DIP9/10,1.9,400/300 | compliant | EAR99 | CUI Inc. |