Filter Your Search
1 - 1 of 1 results
|
VHB200W-Q24-S12
CUI Inc
|
Check for Price | Yes | Yes | Active | 10 V | 12 V | 36 V | 24 V | 10.8 V | 13.2 V | 16.7 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 0.2 % | 1 | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | 0.053 Vrms | HYBRID | INDUSTRIAL | 200 W | R-PDMA-P9 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | MODULE | HALF BRICK PACKAGE-9 | 9 | compliant | EAR99 | CUI Inc. |