Filter Your Search
1 - 10 of 138 results
|
VI100
Vicor Corporation
|
Check for Price | Contact Manufacturer | WESTCOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
VI10212500J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | 8536.90.40.00 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
VI1021C000J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 16 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; FIMKO; UL | 12 AWG | 1.5 mm2 | SCREW | FCI | unknown | 8536.90.40.00 | EAR99 | ||||||||||||||||||||||||||||||
|
VI10413200J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | 8536.90.40.00 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
VI10216500J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | 8536.90.40.00 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
VI10214200J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 16 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; FIMKO; UL | 12 AWG | 1.5 mm2 | SCREW | FCI | unknown | 8536.90.40.00 | EAR99 | ||||||||||||||||||||||||||||||
|
OSTVI102100
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 16 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; FIMKO; UL | 12 AWG | 1.5 mm2 | SCREW | ON SHORE TECHNOLOGY INC | compliant | 8536.90.40.00 | EAR99 | |||||||||||||||||||||||||||||||
|
VI10016200J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 16 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; FIMKO; UL | 12 AWG | 1.5 mm2 | SCREW | FCI | unknown | 8536.90.40.00 | EAR99 | ||||||||||||||||||||||||||||||||
|
VI10Z
Vicor Corporation
|
Check for Price | Contact Manufacturer | WESTCOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
VI10150CHM3/4W
Vishay Semiconductors
|
Check for Price | Transferred | FREE WHEELING DIODE, LOW POWER LOSS | VISHAY SEMICONDUCTORS | R-PSIP-T3 | unknown | 8541.10.00.80 | EAR99 | TO-262AA | 3 | EFFICIENCY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-262AA | R-PSIP-T3 | e3 | 60 A | 2 | 1 | 3 | 150 °C | -55 °C | 5 A | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Not Qualified | 150 V | NO | SCHOTTKY | MATTE TIN | THROUGH-HOLE | SINGLE |