Filter Your Search
1 - 7 of 7 results
|
VI-20P-IY
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 13.8 V | 20 V | 10 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-20P-IY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 13.8 V | 20 V | 10 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-20P-IY-B1
Vicor Corporation
|
Check for Price | Active | 12 V | 13.8 V | 20 V | 10 V | 12.42 V | 15.18 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VI-20P-IY-S
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 13.8 V | 20 V | 10 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||
|
VI-20P-IY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 13.8 V | 20 V | 10 V | 6.9 V | 15.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||
|
VI-20P-IY-F4
Vicor Corporation
|
Check for Price | Active | 12 V | 13.8 V | 20 V | 10 V | 12.42 V | 15.18 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VI-20P-IY-F3
Vicor Corporation
|
Check for Price | Active | 12 V | 13.8 V | 20 V | 10 V | 12.42 V | 15.18 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , |