Filter Your Search
1 - 7 of 7 results
|
VI-20W-MX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 5.5 V | 20 V | 10 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||
|
VI-20W-MX-F4
Vicor Corporation
|
Check for Price | Active | 12 V | 5.5 V | 20 V | 10 V | 2.75 V | 6.05 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
VI-20W-MX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 5.5 V | 20 V | 10 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | |||||||||
|
VI-20W-MX-S
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 5.5 V | 20 V | 10 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | |||||||||
|
VI-20W-MX-B1
Vicor Corporation
|
Check for Price | Active | 12 V | 5.5 V | 20 V | 10 V | 2.75 V | 6.05 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
VI-20W-MX-F3
Vicor Corporation
|
Check for Price | Active | 12 V | 5.5 V | 20 V | 10 V | 2.75 V | 6.05 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
VI-20W-MX
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 5.5 V | 20 V | 10 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | not_compliant | EAR99 | , | MODULE | 9 |