Filter Your Search
1 - 7 of 7 results
|
VI-21Z-EY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 2 V | 32 V | 21 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-21Z-EY-F3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 2 V | 32 V | 21 V | 1.4 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 20 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | MODULE | , | 9 | ||||||
|
VI-21Z-EY
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 2 V | 32 V | 21 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||||||
|
VI-21Z-EY-F4
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 2 V | 32 V | 21 V | 1.4 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 20 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | MODULE | , | 9 | ||||||
|
VI-21Z-EY-S
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 2 V | 32 V | 21 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||
|
VI-21Z-EY-B1
Vicor Corporation
|
Check for Price | Active | 24 V | 2 V | 32 V | 21 V | 1.8 V | 2.2 V | 10 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 20 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||||||
|
VI-21Z-EY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 2 V | 32 V | 21 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 |