Filter Your Search
1 - 7 of 7 results
|
VI-22Y-EV-S
Vicor Corporation
|
Check for Price | No | No | Active | 36 V | 3.3 V | 56 V | 21 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | UNSPECIFIED | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-22Y-EV-F3
Vicor Corporation
|
Check for Price | Active | 36 V | 3.3 V | 56 V | 21 V | 2.2 V | 3.63 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 99 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-22Y-EV-B1
Vicor Corporation
|
Check for Price | Active | 36 V | 3.3 V | 56 V | 21 V | 2.2 V | 3.63 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 99 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-22Y-EV
Vicor Corporation
|
Check for Price | No | No | Active | 36 V | 3.3 V | 56 V | 21 V | 2.2 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 99 W | R-XDFM-P9 | e0 | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | |||||||||
|
VI-22Y-EV-F2
Vicor Corporation
|
Check for Price | No | No | Active | 36 V | 3.3 V | 56 V | 21 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | UNSPECIFIED | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-22Y-EV-F1
Vicor Corporation
|
Check for Price | No | No | Active | 36 V | 3.3 V | 56 V | 21 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | UNSPECIFIED | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-22Y-EV-F4
Vicor Corporation
|
Check for Price | Active | 36 V | 3.3 V | 56 V | 21 V | 2.2 V | 3.63 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 99 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |