Filter Your Search
1 - 7 of 7 results
|
VI-25J-IW-S
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 36 V | 200 V | 100 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-25J-IW-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 36 V | 200 V | 100 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VI-25J-IW-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 36 V | 200 V | 100 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VI-25J-IW-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 36 V | 200 V | 100 V | 18 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VI-25J-IW-F2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 36 V | 200 V | 100 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||
|
VI-25J-IW-F1
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 36 V | 200 V | 100 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||
|
VI-25J-IW
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 36 V | 200 V | 100 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , |