Filter Your Search
1 - 10 of 11 results
|
VI-262-CX-I
Vicor Corporation
|
Check for Price | No | No | Obsolete | NO | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | VICOR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
VI-262-CX-E
Vicor Corporation
|
Check for Price | No | No | Obsolete | NO | ANALOG CIRCUIT | 1 | OTHER | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | VICOR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
VI-262-CX-S
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | ||||||||
|
VI-262-CX-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 85 °C | -25 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
VI-262-CX-F3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 14.925 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | not_compliant | EAR99 | MODULE | 9 | ||||||||
|
VI-262-CX-F4
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 14.925 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | ||||||||
|
VI-262-CX
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | VICOR | ||||||||||||
|
VI-262-CX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||
|
VI-262-CX-C
Vicor Corporation
|
Check for Price | No | No | Obsolete | NO | ANALOG CIRCUIT | 1 | OTHER | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | VICOR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
VI-262-CX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 |