Filter Your Search
1 - 7 of 7 results
|
VI-26R-MV
Vicor Corporation
|
$624.7100 | No | No | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||||
|
VI-26R-MV-S
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||
|
VI-26R-MV-F1
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | |||||||||
|
VI-26R-MV-F4
Vicor Corporation
|
Check for Price | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VI-26R-MV-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VI-26R-MV-F2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||
|
VI-26R-MV-F3
Vicor Corporation
|
Check for Price | Active | 300 V | 7.5 V | 400 V | 200 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |