Filter Your Search
1 - 7 of 7 results
|
VI-26W-EX
Vicor Corporation
|
$147.0200 | No | No | Active | 300 V | 5.5 V | 400 V | 200 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-26W-EX-F4
Vicor Corporation
|
Check for Price | Active | 300 V | 5.5 V | 400 V | 200 V | 2.75 V | 6.05 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VI-26W-EX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5.5 V | 400 V | 200 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||
|
VI-26W-EX-S
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5.5 V | 400 V | 200 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-26W-EX-F3
Vicor Corporation
|
Check for Price | Active | 300 V | 5.5 V | 400 V | 200 V | 2.75 V | 6.05 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
VI-26W-EX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5.5 V | 400 V | 200 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-26W-EX-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 5.5 V | 400 V | 200 V | 2.75 V | 6.05 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , |