Filter Your Search
1 - 7 of 7 results
|
VI-B0X-EX-F1
Vicor Corporation
|
Check for Price | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B0X-EX-S
Vicor Corporation
|
Check for Price | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 45.7 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B0X-EX-B1
Vicor Corporation
|
Check for Price | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B0X-EX
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 0.5 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | MODULE | 9 | ||||||
|
VI-B0X-EX-F3
Vicor Corporation
|
Check for Price | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B0X-EX-F4
Vicor Corporation
|
Check for Price | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B0X-EX-F2
Vicor Corporation
|
Check for Price | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |