Filter Your Search
1 - 7 of 7 results
|
VI-B5R-EY
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 88 % | 0.5 % | 0.5 % | 50 W | TUV, UL | 85 °C | -10 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | |||||||
|
VI-B5R-EY-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VI-B5R-EY-S
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 45.7 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VI-B5R-EY-F2
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VI-B5R-EY-F1
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VI-B5R-EY-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||
|
VI-B5R-EY-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 50 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |