Filter Your Search
1 - 7 of 7 results
|
VI-B7T-EW
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||||
|
VI-B7T-EW-S
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | TUV, UL | 85 °C | -10 °C | 45.7 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B7T-EW-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B7T-EW-F1
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B7T-EW-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B7T-EW-F2
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VI-B7T-EW-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 6.5 V | 375 V | 100 V | 3.25 V | 7.15 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |