Filter Your Search
1 - 7 of 7 results
|
VI-BN0-MX-S
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-BN0-MX-B1
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
VI-BN0-MX-F4
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
VI-BN0-MX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-BN0-MX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-BN0-MX
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | MODULE | 9 | |||
|
VI-BN0-MX-F3
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , |