Filter Your Search
1 - 7 of 7 results
|
VI-J3Y-EZ
Vicor Corporation
|
$140.5000 | No | No | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 16.5 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR | ||||||||
|
VI-J3Y-EZ-F4
Vicor Corporation
|
Check for Price | No | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 5 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 16.5 W | e0 | TUV, UL | 100 °C | -10 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR | |||||||||||||||||
|
VI-J3Y-EZ-F1
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR | ||||
|
VI-J3Y-EZ-B1
Vicor Corporation
|
Check for Price | No | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 5 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 16.5 W | e0 | TUV, UL | 100 °C | -10 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||||||||||
|
VI-J3Y-EZ-S
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR | ||||
|
VI-J3Y-EZ-F2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR | ||||
|
VI-J3Y-EZ-F3
Vicor Corporation
|
Check for Price | No | Active | 48 V | 3.3 V | 60 V | 42 V | 1.65 V | 3.63 V | 5 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 16.5 W | e0 | TUV, UL | 100 °C | -10 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR |