Filter Your Search
1 - 7 of 7 results
|
VI-J4L-MX-B1
Vicor Corporation
|
Check for Price | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -55 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
VI-J4L-MX-F4
Vicor Corporation
|
Check for Price | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -55 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
VI-J4L-MX-F3
Vicor Corporation
|
Check for Price | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | TUV, UL | 100 °C | -55 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
VI-J4L-MX
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 | |||||||
|
VI-J4L-MX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
VI-J4L-MX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
VI-J4L-MX-S
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 28 V | 100 V | 55 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 |