Filter Your Search
1 - 7 of 7 results
|
VI-J5M-IY
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 10 V | 200 V | 100 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 | |||||||
|
VI-J5M-IY-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 10 V | 200 V | 100 V | 9 V | 11 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
VI-J5M-IY-S
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 10 V | 200 V | 100 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||
|
VI-J5M-IY-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 10 V | 200 V | 100 V | 9 V | 11 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
VI-J5M-IY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 10 V | 200 V | 100 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||
|
VI-J5M-IY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 10 V | 200 V | 100 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
VI-J5M-IY-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 10 V | 200 V | 100 V | 9 V | 11 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 |