Filter Your Search
1 - 7 of 7 results
|
VI-J5R-IY
Vicor Corporation
|
$230.9400 | No | No | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR | |||||||
|
VI-J5R-IY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | , | |||||||
|
VI-J5R-IY-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VI-J5R-IY-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 100 °C | -40 °C | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
VI-J5R-IY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||||
|
VI-J5R-IY-B1
Vicor Corporation
|
Check for Price | No | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | e0 | TUV, UL | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||||||||||
|
VI-J5R-IY-S
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 7.5 V | 200 V | 100 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | , |