Filter Your Search
1 - 7 of 7 results
|
VI-J7Z-CY-F3
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 2 V | 375 V | 100 V | 1 V | 2.2 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | not_compliant | EAR99 | |||
|
VI-J7Z-CY
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 2 V | 375 V | 100 V | 1 V | 2.2 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||
|
VI-J7Z-CY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 2 V | 375 V | 100 V | 1 V | 2.2 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J7Z-CY-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 2 V | 375 V | 100 V | 1 V | 2.2 V | 10 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 20 W | TUV, UL | 100 °C | -25 °C | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-J7Z-CY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 2 V | 375 V | 100 V | 1 V | 2.2 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J7Z-CY-F4
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 2 V | 375 V | 100 V | 1 V | 2.2 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | not_compliant | EAR99 | |||
|
VI-J7Z-CY-S
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 2 V | 375 V | 100 V | 1 V | 2.2 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 |