Filter Your Search
1 - 10 of 11 results
|
VI-B60-CU-I
Vicor Corporation
|
Check for Price | No | No | Active | NO | ANALOG CIRCUIT | 1 | HYBRID | INDUSTRIAL | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
VI-B60-CU-B1
Vicor Corporation
|
Check for Price | No | Active | 300 V | 5 V | 400 V | 200 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | e0 | TUV, UL | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
VI-B60-CU-E
Vicor Corporation
|
Check for Price | No | No | Active | NO | ANALOG CIRCUIT | 1 | HYBRID | OTHER | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | 8542.39.00.01 | , | |||||||||||||||||||||
|
VI-B60-CU-F4
Vicor Corporation
|
Check for Price | No | Active | 300 V | 5 V | 400 V | 200 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | e0 | TUV, UL | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
VI-B60-CU-F1
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 400 V | 200 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||
|
VI-B60-CU-C
Vicor Corporation
|
Check for Price | No | No | Active | NO | ANALOG CIRCUIT | 1 | HYBRID | OTHER | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
VI-B60-CU-S
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 400 V | 200 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||||
|
VI-B60-CU
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 5 V | 425 V | 170 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | not_compliant | EAR99 | PACKAGE-9 | MODULE | 9 | ||||
|
VI-B60-CU-F3
Vicor Corporation
|
Check for Price | No | Active | 300 V | 5 V | 400 V | 200 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | e0 | TUV, UL | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
VI-B60-CU-M
Vicor Corporation
|
Check for Price | No | No | Active | NO | ANALOG CIRCUIT | 1 | HYBRID | OTHER | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | 8542.39.00.01 | , |