Filter Your Search
1 - 1 of 1 results
|
VIC64-UMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 68K FAMILY | 8 | 7 | 70 MBps | YES | 5 V | BUS CONTROLLER, VME | MOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G160 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 160 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.79 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | CERAMIC, QFP-160 | 160 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |