Filter Your Search
1 - 1 of 1 results
|
VI-J5Y-MY-F3
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 3.3 V | 200 V | 100 V | 3.2835 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 33 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |