Filter Your Search
1 - 7 of 7 results
|
VI-JN0-CY-S
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-JN0-CY-F4
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 4.975 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | ||||||
|
VI-JN0-CY
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||
|
VI-JN0-CY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-JN0-CY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR | ||||||
|
VI-JN0-CY-F3
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 4.975 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | ||||||
|
VI-JN0-CY-B1
Vicor Corporation
|
Check for Price | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | e0 | TUV, UL | 100 °C | -25 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 |