Filter Your Search
1 - 1 of 1 results
|
VIPER12ADIP-E
STMicroelectronics
|
$0.4774 | Yes | Active | 18 V | 38 V | 9 V | 480 mA | NO | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | STMICROELECTRONICS | DIP | LEAD FREE, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |