Filter Your Search
1 - 2 of 2 results
|
VIPER16HD
STMicroelectronics
|
$0.6151 | Yes | Active | 14 V | 23.5 V | 11.5 V | YES | BUCK | 127 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VIPER16HDTR
STMicroelectronics
|
$0.7565 | Yes | Active | 14 V | 23.5 V | 11.5 V | YES | BUCK | 127 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |