Filter Your Search
1 - 1 of 1 results
|
VIPER28LDTR
STMicroelectronics
|
Check for Price | No | Active | 14 V | 23.5 V | 8.5 V | 850 mA | YES | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |