Filter Your Search
1 - 2 of 2 results
|
VIPER37HD
STMicroelectronics
|
$1.1929 | Yes | Active | 14 V | 23.5 V | 8.5 V | 3.5 mA | YES | BUCK-BOOST | 127 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VIPER37HDTR
STMicroelectronics
|
$1.1966 | Yes | Active | 14 V | 23.5 V | 8.5 V | 3.5 mA | YES | BUCK-BOOST | 127 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |