Filter Your Search
1 - 2 of 2 results
|
VJ0603A5R6CXAAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 5.6 pF | 50 V | 4.4643 % | 0603 | C0G | 4.4643 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ0603A5R6CXAAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 4.4643 % | 0603 | C0G | 4.4643 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 |