Filter Your Search
1 - 10 of 16 results
|
VLF10045T-3R3N6R9
TDK Corporation
|
$0.7662 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 11.6 mΩ | 30 % | YES | 100 kHz | 6.9 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-1R0N100
TDK Corporation
|
$0.7745 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 5.5 mΩ | 30 % | YES | 100 kHz | 10 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-150M3R5
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 43 mΩ | 20 % | YES | 100 kHz | 3.5 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-1R5N9R0
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 6.8 mΩ | 30 % | YES | 100 kHz | 9 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-101M1R3
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | 20 % | YES | 100 kHz | 1.4 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-4R7N6R1
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | 30 % | YES | 100 kHz | 6.1 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-6R8N5R1
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 21.4 mΩ | 30 % | YES | 100 kHz | 5.1 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-100M4R3
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 29 mΩ | 20 % | YES | 100 kHz | 4.3 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLF10045T-330M2R3
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 81 mΩ | 20 % | YES | 100 kHz | 2.6 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLF10045T-220M2R8
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 57 mΩ | 20 % | YES | 100 kHz | 3 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | compliant | EAR99 | 8504.50.80.00 | TDK |